MPXR4040VVU264 | |
---|---|
DigiKey Part Number | MPXR4040VVU264-ND |
Manufacturer | |
Manufacturer Product Number | MPXR4040VVU264 |
Description | IC MCU 32BIT 4MB FLASH 416PBGA |
Customer Reference | |
Detailed Description | e200z7 PX Microcontroller IC 32-Bit Single-Core 264MHz 4MB (4M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | MPXR4040VVU264 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7 | |
Core Size | 32-Bit Single-Core | |
Speed | 264MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 198 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 64x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 416-PBGA (27x27) | |
Package / Case | 416-BBGA | |
Base Product Number |