MPF5200AMMG3ES | ||
---|---|---|
DigiKey Part Number | 568-MPF5200AMMG3ES-ND | |
Manufacturer | ||
Manufacturer Product Number | MPF5200AMMG3ES | |
Description | IC REG BUCK 1.2V DL 32HWQFN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.2V 2 Output 32-PowerWFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 32-HWQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.91000 | ¥62.91 |
10 | ¥56.82900 | ¥568.29 |
25 | ¥54.18560 | ¥1,354.64 |
80 | ¥47.04900 | ¥3,763.92 |
230 | ¥44.93448 | ¥10,334.93 |
490 | ¥40.96967 | ¥20,075.14 |
980 | ¥35.68326 | ¥34,969.59 |
2,450 | ¥34.36166 | ¥84,186.07 |