MPC5554EVBE | |
---|---|
DigiKey Part Number | MPC5554EVBE-ND |
Manufacturer | |
Manufacturer Product Number | MPC5554EVBE |
Description | MPC5554 EVAL BRD |
Customer Reference | |
Detailed Description | MPC5554 - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5554 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,301.51000 | ¥12,301.51 |