MMW9014KZ | ||
---|---|---|
DigiKey Part Number | 568-MMW9014KZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMW9014KZ | |
Description | 4-CHANNEL DUAL-POLARIZED ANALOG | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Transmitter General Purpose 24.25GHz 182-HUBGA (6.1x6.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Transmitter | |
Frequency | 24.25GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 182-UFBGA | |
Supplier Device Package | 182-HUBGA (6.1x6.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥689.47047 | ¥3,447,352.35 |