MMW9002KCAZ | ||
---|---|---|
DigiKey Part Number | 568-MMW9002KCAZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMW9002KCAZ | |
Description | 4-CHANNEL ANALOG BEAMFORMING INT | |
Customer Reference | ||
Detailed Description | RF IC Transmitter General Purpose 26.5GHz ~ 29.5GHz SPI Interface 56-WLCSP (4.39x3.59) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Transmitter | |
Frequency | 26.5GHz ~ 29.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (4.39x3.59) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥383.03915 | ¥574,558.72 |