MMDS25254HT1 | ||
---|---|---|
DigiKey Part Number | MMDS25254HT1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMDS25254HT1 | |
Description | IC MOD RF ALIGNMENT 2G 32QFN | |
Customer Reference | ||
Detailed Description | RF IC Advanced Doherty Alignment Module General Purpose 2.3GHz ~ 2.7GHz 32-QFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Advanced Doherty Alignment Module | |
Frequency | 2.3GHz ~ 2.7GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥91.45311 | ¥91,453.11 |