MIMXRT1024CAG4B | |
---|---|
DigiKey Part Number | 568-MIMXRT1024CAG4B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1024CAG4B |
Description | IC MCU 32BIT 4MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1024 Microcontroller IC 32-Bit 396MHz 4MB (4M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 396MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 19x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.83000 | ¥99.83 |
10 | ¥92.45100 | ¥924.51 |
25 | ¥90.35480 | ¥2,258.87 |
60 | ¥89.87083 | ¥5,392.25 |
120 | ¥79.11450 | ¥9,493.74 |
240 | ¥75.18842 | ¥18,045.22 |
480 | ¥74.43535 | ¥35,728.97 |
960 | ¥71.96127 | ¥69,082.82 |