MIMX8MN5DVTJZAA | ||
---|---|---|
DigiKey Part Number | 568-MIMX8MN5DVTJZAA-ND | |
Manufacturer | ||
Manufacturer Product Number | MIMX8MN5DVTJZAA | |
Description | IC MPU I.MX8MN 1.5GHZ 486LFBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MN 4 Core, 64-Bit 1.5GHz 486-LFBGA (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | ARM® Cortex®-M7 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.07000 | ¥260.07 |
10 | ¥208.54200 | ¥2,085.42 |
152 | ¥178.08125 | ¥27,068.35 |
456 | ¥175.73836 | ¥80,136.69 |