MIMX8MD6CVAHZAA | ||
---|---|---|
DigiKey Part Number | 568-13715-ND | |
Manufacturer | ||
Manufacturer Product Number | MIMX8MD6CVAHZAA | |
Description | IC MPU I.MX8MD 1.3GHZ 621FCPBGA | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MD 2 Core, 64-Bit 1.3GHz 621-FCPBGA (17x17) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.3GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | eDP, HDMI, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 3.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 621-FBGA, FCBGA | |
Supplier Device Package | 621-FCPBGA (17x17) | |
Additional Interfaces | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.57000 | ¥607.57 |