MIMX8DL1AVNFZBA | |
---|---|
DigiKey Part Number | 568-MIMX8DL1AVNFZBA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8DL1AVNFZBA |
Description | I.MX 8DUALXLITE A1 PRODUCTION PN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 388-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 388-LFBGA | |
Supplier Device Package | 388-LBGA (15x15) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
126 | ¥282.39317 | ¥35,581.54 |