MFS5600AMMA0ES | ||
---|---|---|
DigiKey Part Number | 568-MFS5600AMMA0ES-ND | |
Manufacturer | ||
Manufacturer Product Number | MFS5600AMMA0ES | |
Description | IC FS56 SYSTEM BASIS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | PMIC 32-HVQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MFS5600AMMA0ES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 140µA | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.72000 | ¥367.20 |
25 | ¥34.71560 | ¥867.89 |
80 | ¥30.08725 | ¥2,406.98 |
230 | ¥28.54461 | ¥6,565.26 |
490 | ¥25.61300 | ¥12,550.37 |
980 | ¥21.60139 | ¥21,169.36 |
2,450 | ¥20.52129 | ¥50,277.16 |