MFRC63103HNE | ||
---|---|---|
DigiKey Part Number | MFRC63103HNE-ND | |
Manufacturer | ||
Manufacturer Product Number | MFRC63103HNE | |
Description | CL READER IC'S | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | - MFRC631 Near Field Communication (NFC) 13.56MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | MFRC631 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥41.40963 | ¥20,290.72 |