MCZ33904C3EK | ||
---|---|---|
DigiKey Part Number | 568-14600-ND | |
Manufacturer | ||
Manufacturer Product Number | MCZ33904C3EK | |
Description | IC INTERFACE SPECIALIZED 32SOIC | |
Customer Reference | ||
Detailed Description | System Basis Chip Interface 32-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCZ33904C3EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | System Basis Chip | |
Interface | CAN | |
Voltage - Supply | 5.5V ~ 28V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.62000 | ¥61.62 |
10 | ¥55.68900 | ¥556.89 |