MCZ33793AEF | ||
---|---|---|
DigiKey Part Number | MCZ33793AEF-ND | |
Manufacturer | ||
Manufacturer Product Number | MCZ33793AEF | |
Description | IC DSI SLAVE SENSOR 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MCZ33793AEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 250 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥40.27479 | ¥1,933.19 |