MCZ33784EFR2 | ||
---|---|---|
DigiKey Part Number | MCZ33784EFR2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCZ33784EFR2 | |
Description | IC SENSOR DBUS DSI 2.02 16-SOIC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MCZ33784EFR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Analog | |
Output Type | Digital | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.64072 | ¥71,601.80 |