MCZ33730EKR2 | ||
---|---|---|
DigiKey Part Number | MCZ33730EKR2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCZ33730EKR2 | |
Description | IC REG QD BUCK/LNR SYNC 32SOIC | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (3) 100kHz ~ 500kHz 32-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCZ33730EKR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 100kHz ~ 500kHz | |
Voltage/Current - Output 1 | 5V, 3.5A | |
Voltage/Current - Output 2 | Programmable | |
Voltage/Current - Output 3 | Programmable | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 26.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |