MCXA143VLH | |
---|---|
DigiKey Part Number | 568-MCXA143VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA143VLH |
Description | IC MCX 48MHZ SGL CR 128KB LQFP64 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 1x12b; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥29.64400 | ¥296.44 |
160 | ¥24.28788 | ¥3,886.06 |
480 | ¥23.77735 | ¥11,413.13 |
960 | ¥20.05321 | ¥19,251.08 |
2,400 | ¥19.05061 | ¥45,721.46 |