MCIMX537CVV8C | |
---|---|
DigiKey Part Number | MCIMX537CVV8C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX537CVV8C |
Description | IC MPU I.MX53 800MHZ 529FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 800MHz 529-FBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR2, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | SATA 1.5Gbps (1) | |
USB | USB 2.0 (2), USB 2.0 + PHY (2) | |
Voltage - I/O | 1.3V, 1.8V, 2.775V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 529-FBGA | |
Supplier Device Package | 529-FBGA (19x19) | |
Additional Interfaces | 1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART | |
Base Product Number |