MCIMX51EVKJ | ||
---|---|---|
DigiKey Part Number | MCIMX51EVKJ-ND | |
Manufacturer | ||
Manufacturer Product Number | MCIMX51EVKJ | |
Description | I.MX51 EVAL BRD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | i.MX51 i.MX ARM® Cortex®-A8 MPU Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | - | |
Utilized IC / Part | i.MX51 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,731.09000 | ¥6,731.09 |