MCF51JM128VLD | ||
---|---|---|
DigiKey Part Number | MCF51JM128VLD-ND | |
Manufacturer | ||
Manufacturer Product Number | MCF51JM128VLD | |
Description | IC MCU 32BIT 128KB FLASH 44LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Coldfire V1 MCF51JM Microcontroller IC 32-Bit Single-Core 50MHz 128KB (128K x 8) FLASH 44-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCF51JM128VLD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.35000 | ¥120.35 |
10 | ¥96.17300 | ¥961.73 |
80 | ¥81.22538 | ¥6,498.03 |
800 | ¥80.72713 | ¥64,581.70 |