MC92460ZU | ||
---|---|---|
DigiKey Part Number | MC92460ZU-ND | |
Manufacturer | ||
Manufacturer Product Number | MC92460ZU | |
Description | IC TELECOM INTERFACE 480TBGA | |
Customer Reference | ||
Detailed Description | Telecom IC 480-TBGA (37.5x37.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 480-LBGA Exposed Pad | |
Supplier Device Package | 480-TBGA (37.5x37.5) | |
Base Product Number |