MC34VR5100A1EP | |
---|---|
DigiKey Part Number | MC34VR5100A1EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34VR5100A1EP |
Description | IC REG 9OUT BUCK/LDO 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LS1 Communication Processors PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC34VR5100A1EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | LS1 Communication Processors | |
Current - Supply | 450µA | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.50000 | ¥615.00 |
25 | ¥58.64160 | ¥1,466.04 |
80 | ¥50.91663 | ¥4,073.33 |
260 | ¥48.62835 | ¥12,643.37 |
520 | ¥44.33742 | ¥23,055.46 |
1,040 | ¥38.61649 | ¥40,161.15 |