MC34PF3000A0EP | ||
---|---|---|
DigiKey Part Number | MC34PF3000A0EP-ND | |
Manufacturer | ||
Manufacturer Product Number | MC34PF3000A0EP | |
Description | IC POWER MANAGEMENT 48QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | i.MX Processors PMIC 48-HVQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.42000 | ¥71.42 |
10 | ¥64.53400 | ¥645.34 |
25 | ¥61.53720 | ¥1,538.43 |
80 | ¥53.43163 | ¥4,274.53 |
260 | ¥51.02962 | ¥13,267.70 |
520 | ¥46.52712 | ¥24,194.10 |
1,040 | ¥40.52363 | ¥42,144.58 |