MC34932EKR2 | ||
---|---|---|
DigiKey Part Number | MC34932EKR2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MC34932EKR2 | |
Description | IC BRIDGE DRIVER PAR 54SOIC | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET Logic 54-SOIC-EP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC, DC Servo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 36V | |
Voltage - Load | 5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.21135 | ¥40,211.35 |
2,000 | ¥38.72202 | ¥77,444.04 |