MC34700EP | ||
---|---|---|
DigiKey Part Number | MC34700EP-ND | |
Manufacturer | ||
Manufacturer Product Number | MC34700EP | |
Description | IC REG QUAD BUCK/LNR SYNC 32QFN | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 800kHz 32-QFN-EP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC34700EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 800kHz | |
Voltage/Current - Output 1 | 2V ~ 5.25V, 1.5A | |
Voltage/Current - Output 2 | 0.7V ~ 3.6V, 1.25A | |
Voltage/Current - Output 3 | 0.7V ~ 3.6V, 1.25A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 9V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |