MC33PF8100CCES | |
---|---|
DigiKey Part Number | 568-14766-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8100CCES |
Description | IC POWER MANAGEMENT I.MX8QXP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Performance i.MX 8, S32x Processor Based PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥84.02800 | ¥840.28 |
25 | ¥80.54560 | ¥2,013.64 |
80 | ¥70.96725 | ¥5,677.38 |
260 | ¥67.48358 | ¥17,545.73 |
520 | ¥63.12983 | ¥32,827.51 |
1,040 | ¥57.90536 | ¥60,221.57 |