MC33931VWR2 | ||
---|---|---|
DigiKey Part Number | 568-15137-2-ND - Tape & Reel (TR) 568-15137-1-ND - Cut Tape (CT) 568-15137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC33931VWR2 | |
Description | IC MOTOR DRIVER 5V-28V 44HSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver CMOS Parallel 44-HSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33931VWR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 44-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.57000 | ¥149.57 |
10 | ¥137.48200 | ¥1,374.82 |
25 | ¥131.77960 | ¥3,294.49 |
100 | ¥116.10890 | ¥11,610.89 |
250 | ¥110.41048 | ¥27,602.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥76.06935 | ¥57,052.01 |