MC33931EKR2 | ||
---|---|---|
DigiKey Part Number | 568-13601-2-ND - Tape & Reel (TR) 568-13601-1-ND - Cut Tape (CT) 568-13601-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC33931EKR2 | |
Description | IC MOTOR DRIVER 5V-28V 32SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver CMOS Parallel 32-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33931EKR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
10 | ¥49.76500 | ¥497.65 |
25 | ¥47.45000 | ¥1,186.25 |
100 | ¥41.19940 | ¥4,119.94 |
250 | ¥39.34740 | ¥9,836.85 |
500 | ¥35.87566 | ¥17,937.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.24650 | ¥31,246.50 |
2,000 | ¥30.08923 | ¥60,178.46 |