MC33931EK | ||
---|---|---|
DigiKey Part Number | 568-13157-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33931EK | |
Description | IC MOTOR DRIVER 5V-28V 32SOIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver CMOS Parallel 32-SOIC-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
10 | ¥49.76500 | ¥497.65 |
42 | ¥47.44810 | ¥1,992.82 |
126 | ¥41.19921 | ¥5,191.10 |
252 | ¥39.34754 | ¥9,915.58 |
504 | ¥35.87565 | ¥18,081.33 |
1,008 | ¥31.24650 | ¥31,496.47 |
2,520 | ¥30.08921 | ¥75,824.81 |