MC33887PFK | ||
---|---|---|
DigiKey Part Number | 568-13475-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33887PFK | |
Description | IC MOTOR DRIVER 5V-28V 36PQFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET Parallel 36-PWR QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerQFN | |
Supplier Device Package | 36-PWR QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
10 | ¥82.39700 | ¥823.97 |
25 | ¥78.98040 | ¥1,974.51 |
80 | ¥69.58863 | ¥5,567.09 |
230 | ¥66.17339 | ¥15,219.88 |
440 | ¥61.90427 | ¥27,237.88 |
1,300 | ¥56.78122 | ¥73,815.59 |