MC33774ASP1AE | |
---|---|
DigiKey Part Number | 568-MC33774ASP1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33774ASP1AE |
Description | IC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 18 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.95000 | ¥91.95 |
10 | ¥84.49600 | ¥844.96 |
25 | ¥80.99520 | ¥2,024.88 |
160 | ¥71.36381 | ¥11,418.21 |
320 | ¥67.86153 | ¥21,715.69 |
640 | ¥63.48338 | ¥40,629.36 |
1,120 | ¥58.22956 | ¥65,217.11 |