MC32PF8121A0EP | ||
---|---|---|
DigiKey Part Number | 568-14771-ND | |
Manufacturer | ||
Manufacturer Product Number | MC32PF8121A0EP | |
Description | IC POWER MANAGEMENT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Industrial, IoT PMIC 56-HVQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial, IoT | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.32000 | ¥61.32 |
10 | ¥55.42100 | ¥554.21 |
25 | ¥52.84200 | ¥1,321.05 |
80 | ¥45.88313 | ¥3,670.65 |
260 | ¥43.82150 | ¥11,393.59 |
520 | ¥39.95473 | ¥20,776.46 |
1,040 | ¥34.79927 | ¥36,191.24 |