MC145017P | ||
---|---|---|
DigiKey Part Number | MC145017P-ND | |
Manufacturer | ||
Manufacturer Product Number | MC145017P | |
Description | IC SMOKE DETECT PHOTOELEC 16-DIP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MC145017P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Ionization | |
Output Type | Voltage | |
Current - Supply | 12 µA | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |