MC100ES6535DT | |
---|---|
DigiKey Part Number | MC100ES6535DT-ND |
Manufacturer | |
Manufacturer Product Number | MC100ES6535DT |
Description | IC CLK BUFFER 2:4 1GHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3.135V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |