LPC1226FBD48/301,1 | ||
---|---|---|
DigiKey Part Number | 568-5161-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC1226FBD48/301,1 | |
Description | IC MCU 32BIT 96KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 LPC1200 Microcontroller IC 32-Bit Single-Core 45MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | LPC1226FBD48/301,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 45MHz | |
Connectivity | I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
10 | ¥48.43500 | ¥484.35 |
80 | ¥40.10263 | ¥3,208.21 |
1,000 | ¥34.97716 | ¥34,977.16 |