LPC11U36FBD48/401, | ||
---|---|---|
DigiKey Part Number | 568-9587-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC11U36FBD48/401, | |
Description | IC MCU 32BIT 96KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit Single-Core 50MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | LPC11U36FBD48/401, Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥47.15400 | ¥471.54 |
80 | ¥39.03850 | ¥3,123.08 |
1,000 | ¥34.04884 | ¥34,048.84 |
2,500 | ¥32.78787 | ¥81,969.67 |