LFTQSB1T | ||
---|---|---|
DigiKey Part Number | LFTQSB1T-ND | |
Manufacturer | ||
Manufacturer Product Number | LFTQSB1T | |
Description | HARDWARE 0.8MM 42-PIN SOIC | |
Customer Reference | ||
Detailed Description | - Programming Adapter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Programming Adapter | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.48000 | ¥523.48 |