LFMAJ04EHM | ||
---|---|---|
DigiKey Part Number | 568-LFMAJ04EHM-ND | |
Manufacturer | ||
Manufacturer Product Number | LFMAJ04EHM | |
Description | QORIVVA MPC5604E 100 PIN 0.5MM Q | |
Customer Reference | ||
Detailed Description | MPC5604E - Debugger |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | MPC5604E | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,790.57000 | ¥3,790.57 |