LFDAA5C | ||
---|---|---|
DigiKey Part Number | 568-LFDAA5C-ND | |
Manufacturer | ||
Manufacturer Product Number | LFDAA5C | |
Description | 32 PIN 0.5MM PITCH SO32WB ZIF SO | |
Customer Reference | ||
Detailed Description | SO32WB - Socket Module - ZIF |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - ZIF | |
For Use With/Related Products | SO32WB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,336.09000 | ¥1,336.09 |