LFBGAML2A | ||
---|---|---|
DigiKey Part Number | 568-LFBGAML2A-ND | |
Manufacturer | ||
Manufacturer Product Number | LFBGAML2A | |
Description | 156 PIN 1.0MM PGA SOCKET SPACER | |
Customer Reference | ||
Detailed Description | - Socket Module - PGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PGA | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,145.21000 | ¥1,145.21 |