KITPF5300SKTEVM | ||
---|---|---|
DigiKey Part Number | 568-KITPF5300SKTEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | KITPF5300SKTEVM | |
Description | EVAL PF5300 | |
Customer Reference | ||
Detailed Description | MPF5302AMBA0ES - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Current - Output | 15A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MPF5302AMBA0ES | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,609.76000 | ¥1,609.76 |