KITPF502XSKTEVM | ||
---|---|---|
DigiKey Part Number | 568-KITPF502XSKTEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | KITPF502XSKTEVM | |
Description | KITPF502XSKTEVM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | PF502x Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | PF502x | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,960.08000 | ¥2,960.08 |