KITMPR03XEVM | ||
---|---|---|
DigiKey Part Number | KITMPR03XEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | KITMPR03XEVM | |
Description | KIT EVAL FOR MPR03X | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | MPR031 - Touch, Capacitive Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 2.75V | |
Embedded | Yes, Other | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MPR031 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,203.57000 | ¥1,203.57 |