KIT34717EPEVBE | ||
---|---|---|
DigiKey Part Number | KIT34717EPEVBE-ND | |
Manufacturer | ||
Manufacturer Product Number | KIT34717EPEVBE | |
Description | KIT EVAL BOARD 5A 1.0MHZ | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | MC34717 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1.5V, 1.8V | |
Current - Output | 5A, 5A | |
Voltage - Input | 3V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MC34717 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,333.28000 | ¥1,333.28 |