KIT34670EGEVBE | ||
---|---|---|
DigiKey Part Number | KIT34670EGEVBE-ND | |
Manufacturer | ||
Manufacturer Product Number | KIT34670EGEVBE | |
Description | KIT EVAL MC34670 IEEE 802.3AF | |
Customer Reference | ||
Detailed Description | MC34670 - Special Purpose DC/DC, Power Over Ethernet 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | MC34670 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥984.96000 | ¥984.96 |