IP4777CZ38/V,118 | ||
---|---|---|
DigiKey Part Number | 568-9999-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IP4777CZ38/V,118 | |
Description | IC VID DVI/HDMI INT PROT 38TSSOP | |
Customer Reference | ||
Detailed Description | Video IC I2C HDMI 1.3a, IEC 61000-4-2 38-TSSOP Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | Consumer Video | |
Standards | HDMI 1.3a, IEC 61000-4-2 | |
Control Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |