IP4772CZ16,118 | ||
---|---|---|
DigiKey Part Number | 568-5877-2-ND - Tape & Reel (TR) 568-5877-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | IP4772CZ16,118 | |
Description | IC VIDEO SGNL COND 16SSOP | |
Customer Reference | ||
Detailed Description | Video Interface IC 16-SSOP Package | |
EDA/CAD Models | IP4772CZ16,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Interface | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |