IP4769CZ14,118 | ||
---|---|---|
DigiKey Part Number | 568-5876-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IP4769CZ14,118 | |
Description | IC VGA TXRX/DDC LEV SHIF 14TSSOP | |
Customer Reference | ||
Detailed Description | Video IC 14-TSSOP Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |