IOTZTB-DK006 | ||
---|---|---|
DigiKey Part Number | 568-IOTZTB-DK006-ND | |
Manufacturer | ||
Manufacturer Product Number | IOTZTB-DK006 | |
Description | IOTZTB-DK006 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - K32W041, K32W061 Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | K32W041, K32W061 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,972.48000 | ¥5,972.48 |