HTRM800/AED,122 | ||
---|---|---|
DigiKey Part Number | 568-2209-ND | |
Manufacturer | ||
Manufacturer Product Number | HTRM800/AED,122 | |
Description | RFID READER R/W 125KHZ RS232 | |
Customer Reference | ||
Detailed Description | RFID Reader Module 125kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 125kHz | |
Interface | RS 232 | |
Standards | - | |
Package / Case | 160mm x 100mm x 43mm, RS232 | |
Supplier Device Package | - | |
Base Product Number |